- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- V15H10-KZ100-A
Description
+
Switch Snap Action N.O./N.C. SPDT Pin Plunger 1A 30VDC 0.98N Screw Mount Solder
Search Keywords: V15H10KZ100A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:V15H10-KZ100-A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:Screw Mount
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Pin Plunger
-
Contact Rating @ Voltage:1@30VDC@(cUL/UL) A
-
Maximum Movement Differential:0.8 mm
-
Operating Force:0.98 N
-
Termination Style:Solder
-
Body Orientation:Straight
-
IP Rating:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
67
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
250
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
10
$6.07
50
$6.05
100
$6.04
250
$6.02
500
$3.70
750
$2.94
1,000 +
$2.88
Click for Quote
Log in
to unlock special pricing