Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

UM50E70C01

Switch Snap Action N.O./N.C. SPDT Flat Lever Quick Connect 5A 250VAC 30VDC 0.54N Screw Mount

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Snap Action N.O./N.C. SPDT Flat Lever Quick Connect 5A 250VAC 30VDC 0.54N Screw Mount
Product Highlights:
  • Choice of low energy or power duty electrical ratings (gold or silver contacts)
  • Form C single-pole double-throw (SPDT) circuitry
  • Rated to 10 A
  • Choice of actuation, termination and operating characteristics
Potential Applications:
  • Appliances
  • Vending machines
  • Timing devices
  • Office equipment
  • Computer/business equipment
  • Test instruments
  • Medical/dental equipment
  • Communications equipment
  • HVAC equipment
  • Manually operated devices
  • Valves
Search Keywords: UM50E70C01
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    UM50E70C01
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Flat Lever
  • Contact Rating @ Voltage:
    5@250VAC 30VDC A
  • Maximum Movement Differential:
    0.8 mm
  • Operating Force:
    0.54 N
  • Termination Style:
    Quick Connect
  • Dimension:
    21.85 x 6.4 x 18 mm
  • Body Orientation:
    Straight
  • IP Rating:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is UM50E70C01 discontinued?
Yes, UM50E70C01 from Honeywell is discontinued (end-of-life September 2010). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is UM50E70C01 RoHS compliant?
Yes, UM50E70C01 is RoHS compliant.
What is the lead time for UM50E70C01?
The standard lead time for UM50E70C01 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 597
Can Ship immediately
Minimum Order Quantity:
10
17 Weeks can ship 1/5/27
ADD TO CART
Price (USD)
Qty
Unit Price
10
$3.34
50
$2.99
100
$2.98
250
$2.88
500
$2.80
2,000
$2.76
4,000
$2.39
6,000 +
$2.37
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!