- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- UM50E10E01
Description
+
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Solder 5A 250VAC 30VDC 0.54N Screw Mount
Product Highlights:
- Choice of low energy or power duty electrical ratings (gold or silver contacts)
- Form C single-pole double-throw (SPDT) circuitry
- Rated to 10 A
- Choice of actuation, termination and operating characteristics
Potential Applications:
- Appliances
- Vending machines
- Timing devices
- Office equipment
- Computer/business equipment
- Test instruments
- Medical/dental equipment
- Communications equipment
- HVAC equipment
- Manually operated devices
- Valves
Search Keywords: UM50E10E01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:UM50E10E01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Simulated Roller Lever
-
Contact Rating @ Voltage:5@250VAC 30VDC A
-
Maximum Movement Differential:0.8 mm
-
Operating Force:0.54 N
-
Termination Style:Solder
-
Dimension:23.45 x 6.4 x 20.85 mm
-
Body Orientation:Straight
-
IP Rating:N/A
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
84
Ships today, if you order in
Minimum Order Quantity:
20
Price (USD)
Qty
Unit Price
20
$4.40
100
$4.12
250
$3.94
500
$3.63
1,000
$3.54
2,500
$3.38
5,000 +
$2.92
Click for Quote
Log in
to unlock special pricing