- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- UM50E10A01
Honeywell
UM50E10A01
Switch Snap Action N.O./N.C. SPDT Pin Plunger Solder 5A 250VAC 30VDC 1.47N Screw Mount
View Datasheet Ask the Datasheet Accessories Notify Me
- Choice of low energy or power duty electrical ratings (gold or silver contacts)
- Form C single-pole double-throw (SPDT) circuitry
- Rated to 10 A
- Choice of actuation, termination and operating characteristics
- Appliances
- Vending machines
- Timing devices
- Office equipment
- Computer/business equipment
- Test instruments
- Medical/dental equipment
- Communications equipment
- HVAC equipment
- Manually operated devices
- Valves
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:UM50E10A01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Pin Plunger
-
Contact Rating @ Voltage:5@250VAC 30VDC A
-
Maximum Movement Differential:0.1 mm
-
Operating Force:1.47 N
-
Termination Style:Solder
-
Dimension:19.8 x 6.4 x 15.4 mm
-
Body Orientation:Straight
-
IP Rating:N/A