- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- UM10E10E01
Honeywell
UM10E10E01
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Solder 0.1A 250VAC 30VDC 0.54N Screw Mount
View Datasheet Ask the Datasheet Accessories Notify Me
- Choice of low energy or power duty electrical ratings (gold or silver contacts)
- Form C single-pole double-throw (SPDT) circuitry
- Rated to 10 A
- Choice of actuation, termination and operating characteristics
- Appliances
- Vending machines
- Timing devices
- Office equipment
- Computer/business equipment
- Test instruments
- Medical/dental equipment
- Communications equipment
- HVAC equipment
- Manually operated devices
- Valves
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | UM10E10E01 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536507000 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Mounting: | Screw Mount,Solder |
| Pole Throw Configuration: | SPDT |
| Switch Configuration: | N.O./N.C. |
| Actuator Material/Style: | Simulated Roller Lever |
| Contact Rating @ Voltage: | 0.1@250VAC 30VDC A |
| Maximum Movement Differential: | 0.8 mm |
| Operating Force: | 0.54 N |
| Termination Style: | Solder |
| Dimension: | 23.45 x 6.4 x 20.85 mm |
| Body Orientation: | Straight |
-
This product is discontinued, but still in stock.