- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- UM10B70A01
Honeywell
UM10B70A01
Switch Snap Action N.O./N.C. SPDT Pin Plunger Quick Connect 0.1A 250VAC 30VDC 0.49N Screw Mount
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:UM10B70A01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Mounting:Screw Mount
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Pin Plunger
-
Contact Rating @ Voltage:0.1@250VAC 30VDC A
-
Maximum Movement Differential:0.1 mm
-
Operating Force:0.49 N
-
Termination Style:Quick Connect
-
Dimension:19.8mm x 6.4mm x 20 mm
-
Body Orientation:Straight
-
IP Rating:N/A