Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

TSCSSNN001PDUCV

TruStability® Board Mount Pressure Sensor Compensated/Unamplified: TSC Series, ± 0.15% Accuracy, Analog mV Output, SIP, Manifo ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
TruStability® Board Mount Pressure Sensor Compensated/Unamplified: TSC Series, ± 0.15% Accuracy, Analog mV Output, SIP, Manifold Mount, Inner Diameter Seal, 1 psi Differential, 1.5 to 12 Vdc Supply, Liquid Media On Port P1, No Special Options
Search Keywords: TSCSSNN001PDUCV
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    TSCSSNN001PDUCV
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9026204000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Mounting:
    PCB Through Hole
  • Accuracy:
    ±0.2 %
  • Device Pressure Type:
    Differential
  • Operating Pressure Range:
    -1 to 1 psi
  • Media:
    Air,Gas
  • Output Voltage:
    0 to 15 mV
  • Response Time:
    N/A
  • Typical Operating Supply Voltage:
    5 V
  • Operating Temperature:
    -40 to 85 °C
  • Dimension:
    12.57 x 5.1 x 13.11 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is TSCSSNN001PDUCV RoHS compliant?
Yes, TSCSSNN001PDUCV is RoHS compliant.
What is the lead time for TSCSSNN001PDUCV?
The standard lead time for TSCSSNN001PDUCV is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Can Ship immediately
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
8 Weeks can ship 11/18/26
ADD TO CART
Price (USD)
Qty
Unit Price
3
$56.22
5
$56.08
10
$55.94
25
$55.79
50
$34.33
75
$27.18
100 +
$26.64
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!