- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Board Mount Pressure Sensor ›
- TSCSNBN030PGUCV
Honeywell
TSCSNBN030PGUCV
TruStability® Board Mount Pressure Sensor - Compensated/Unamplified: TSC Series, ± 0.15% Accuracy, Analog mV Output, SIP, Fast ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | TSCSNBN030PGUCV |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 9026204000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Mounting: | PCB Through Hole |
| Accuracy: | ±0.15 % |
| Device Pressure Type: | Gage |
| Operating Pressure Range: | 0 to 30 psi |
| Media: | Air,Gas |
| Output Voltage: | 0 to 26 mV |
| Typical Operating Supply Voltage: | 5 V |
| Operating Temperature: | -40 to 85 °C |
| Dimension: | 27.31 x 25.3 x 22.87 mm |