- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Board Mount Pressure Sensor ›
- TSCSNBN005PDUCV
Honeywell
TSCSNBN005PDUCV
TruStability® Board Mount Pressure Sensor - Compensated/Unamplified: TSC Series, ± 0.15% Accuracy, Analog mV Output, SIP, Fast ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:TSCSNBN005PDUCV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
50 -
Mounting:PCB Through Hole
-
Accuracy:±0.15 %
-
Device Pressure Type:Differential
-
Operating Pressure Range:-5 to 5 psi
-
Media:Air,Gas
-
Output Voltage:0 to 50 mV
-
Response Time:N/A
-
Typical Operating Supply Voltage:5 V
-
Operating Temperature:-40 to 85 °C
-
Dimension:27.31 x 25.3 x 22.87 mm