- Home ›
- All Products›
- TSCSHHN001PDUCV
Description
+
TruStability® Board Mount Pressure Sensor Compensated/Unamplified: TSC Series, ± 0.15% Accuracy, Analog mV Output, SIP, Fastener Mount, Dual Radial Barbed Ports, Same Side, 1 psi Differential, 1.5 to 12 Vdc Supply, Liquid Media On Port P1, No Special Options
Search Keywords: TSCSHHN001PDUCV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:TSCSHHN001PDUCV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:CN
-
Supplier Standard Pack:
20
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/1/26
Older Equivalent
Possible Replacement
Pressure Sensor 0V to 0.018V 0psi to 1psi Differential 4-Pin
In Stock:
13
Minimum Order:
1
+ Show 2 More