Available Replacements
Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

TSCSANN001PGUCV

TruStability® Board Mount Pressure Sensor Compensated/Unamplified: TSC Series, ± 0.15% Accuracy, Analog mV Output, SIP, Single ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
TruStability® Board Mount Pressure Sensor Compensated/Unamplified: TSC Series, ± 0.15% Accuracy, Analog mV Output, SIP, Single Axial Barbed Port, 1psi Gage, 1.5 to 12 Vdc Supply, Liquid Media On Port P1, No Special Options
Search Keywords: TSCSANN001PGUCV
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: TSCSANN001PGUCV
Unit of Measure: Per Each
RoHS: Yes
HTS: 90262020
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Mounting: Through Hole
Accuracy: ±0.25 %
Device Pressure Type: Gage
Operating Pressure Range: 0 to 1 psi
Media: Air
Typical Operating Supply Voltage: 5 V
Operating Temperature: -40 to 85 °C
Dimension: 10 x 13.75 x 10 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces TSCSANN001PGUCV?
The recommended replacement for TSCSANN001PGUCV is CPC0.3GFC from Honeywell, available from OnlineComponents.com.
Is TSCSANN001PGUCV RoHS compliant?
Yes, TSCSANN001PGUCV is RoHS compliant.
What is the lead time for TSCSANN001PGUCV?
The standard lead time for TSCSANN001PGUCV is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
12 Weeks can ship 2/1/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
25
$43.63
50
$26.85
75
$21.25
100 +
$20.83
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!