Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

TSCDRRN015PDUCV

TruStability® Board Mount Pressure Sensor - Compensated/Unamplified: TSC Series, ± 0.15% Accuracy, Analog mV Output, DIP, Dual ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
TruStability® Board Mount Pressure Sensor - Compensated/Unamplified: TSC Series, ± 0.15% Accuracy, Analog mV Output, DIP, Dual Radial Barbed Ports, Same Side, 15 psi Differential, 1.8-12V Supply, No Special Options
Search Keywords: TSCDRRN015PDUCV
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    TSCDRRN015PDUCV
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9026204000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    50
  • Mounting:
    PCB Through Hole 90 °
  • Accuracy:
    ±0.15 %
  • Device Pressure Type:
    Differential
  • Operating Pressure Range:
    -15 to 15 psi
  • Media:
    Air,Gas
  • Output Voltage:
    0 to 52 mV
  • Response Time:
    N/A
  • Typical Operating Supply Voltage:
    5 V
  • Operating Temperature:
    -40 to 85 °C
  • Dimension:
    12.5 x 6.16 x 13.3 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is TSCDRRN015PDUCV RoHS compliant?
Yes, TSCDRRN015PDUCV is RoHS compliant.
What is the lead time for TSCDRRN015PDUCV?
The standard lead time for TSCDRRN015PDUCV is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
27 Weeks can ship 4/29/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$85.42
5
$68.12
10
$66.07
25
$62.06
50
$60.88
100
$60.19
250 +
$58.12
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!