Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

TSCDRRN001PGUCV

PCB Mount Pressure Sensor - TruStability TSC - 69mbar (1psi) - Gage/Differential - DIP - Dual radial ports - Analogue (mV) - L ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
PCB Mount Pressure Sensor - TruStability TSC - 69mbar (1psi) - Gage/Differential - DIP - Dual radial ports - Analogue (mV) - Liquids/Gases
Search Keywords: TSCDRRN001PGUCV
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    TSCDRRN001PGUCV
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9026204000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    50
  • Mounting:
    PCB Through Hole 90 °
  • Accuracy:
    ±0.2 %
  • Device Pressure Type:
    Gage
  • Operating Pressure Range:
    0 to 1 psi
  • Media:
    Air,Gas
  • Output Voltage:
    0 to 7.5 mV
  • Response Time:
    N/A
  • Typical Operating Supply Voltage:
    5 V
  • Operating Temperature:
    -40 to 85 °C
  • Dimension:
    12.5 x 6.16 x 13.3 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is TSCDRRN001PGUCV RoHS compliant?
Yes, TSCDRRN001PGUCV is RoHS compliant.
What is the lead time for TSCDRRN001PGUCV?
The standard lead time for TSCDRRN001PGUCV is approximately 29 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Can Ship immediately
29 Weeks can ship 5/14/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$16.78
5
$16.20
10
$15.81
25
$15.57
50
$15.35
100
$14.93
250 +
$14.74
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!