- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Board Mount Pressure Sensor ›
- TSCDRRN001PDUCV
Description
+
TruStability® Board Mount Pressure Sensor - Compensated/Unamplified: TSC Series, ± 0.15% Accuracy, Analog mV Output, DIP, Dual Radial Barbed Ports, Same Side, 1 psi Differential, 1.8-12V Supply, No Special Options
Search Keywords: TSCDRRN001PDUCV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:TSCDRRN001PDUCV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:PCB Through Hole 90 °
-
Accuracy:±0.2 %
-
Device Pressure Type:Differential
-
Operating Pressure Range:-1 to 1 psi
-
Media:Air,Gas
-
Output Voltage:0 to 15 mV
-
Typical Operating Supply Voltage:5 V
-
Operating Temperature:-40 to 85 °C
-
Dimension:12.5 x 6.16 x 13.3 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
29 Weeks
can ship
12/31/26
Price (USD)
Qty
Unit Price
2
$99.68
5
$99.44
10
$99.20
25
$98.94
50
$52.38
75
$36.86
100 +
$36.13
Click for Quote
Log in
to unlock special pricing