- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Board Mount Pressure Sensor ›
- TSCDJJN100PDUCV
Description
+
TruStability® Board Mount Pressure Sensor - Compensated/Unamplified: TSC Series, ± 0.15% Accuracy, Analog mV Output, DIP, Dual Radial Barbless Ports, Same Side, 100 psi Differential, 1.8-12V Supply, No Special Options
Search Keywords: TSCDJJN100PDUCV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:TSCDJJN100PDUCV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:90262020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:PCB Through Hole 90 °
-
Accuracy:±0.15 %
-
Device Pressure Type:Differential
-
Operating Pressure Range:-100 to 100 psi
-
Media:Air,Gas
-
Output Voltage:0 to 60 mV
-
Typical Operating Supply Voltage:5 V
-
Operating Temperature:-40 to 85 °C
-
Dimension:16.66 x 6.51 x 13.3 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
25
$137.36
50
$72.72
75
$51.17
100 +
$50.15
Click for Quote
Log in
to unlock special pricing