- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Board Mount Pressure Sensor ›
- TSCDANN150PGUCV
Description
+
TruStability® Board Mount Pressure Sensor - Compensated/Unamplified: TSC Series, ± 0.15% Accuracy, Analog mV Output, DIP, Single Axial Barbed Port, 150 psi Gage, 1.8-12V Supply, No Special Options
Search Keywords: TSCDANN150PGUCV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:TSCDANN150PGUCV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:90262020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:PCB Through Hole
-
Accuracy:±0.15 %
-
Device Pressure Type:Gage
-
Operating Pressure Range:0 to 150 psi
-
Media:Air,Gas
-
Output Voltage:0 to 45 mV
-
Response Time:N/A
-
Typical Operating Supply Voltage:5 V
-
Operating Temperature:-40 to 85 °C
-
Dimension:13.3 x 10 x 13.75 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
25
$44.33
50
$27.28
75
$21.60
100 +
$21.16
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments