- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Variable Reluctance Sensors ›
- TM-HAADA
Honeywell
TM-HAADA
Transportation Variable Reluctance Speed Sensors
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:TM-HAADA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:Transportation VRS
-
Output Type:Sine Wave
-
Minimum Operating Supply Voltage:N/A
-
Mounting:Panel
-
Maximum Operating Supply Voltage:N/A
-
Dimension:83mm x 18mm dia
-
Operating Temperature:-40 to 120 °C