- Home ›
- All Products›
- Sensors & Transducers ›
- Temperature Sensors ›
- Thermocouples ›
- TD4S-L
Honeywell
TD4S-L
Thermocouple, Temperature Probes
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:TD4S-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
10 -
Connector Type A:Temperature Sensor Probe
-
Cable Length:0.91 m
-
Cable Type:Shielded Round
-
Connector Type:Temperature Sensor Probe
-
Contact Termination:N/A
-
Connector Type B:Not Included