Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

TBPMANN150PGUCV

Basic Board Mount Pressure Sensors: TBP Series, ± 0.15% Accuracy, Compensated/Unamplified Analog mV Output, SMT, Single Axial ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Basic Board Mount Pressure Sensors: TBP Series, ± 0.15% Accuracy, Compensated/Unamplified Analog mV Output, SMT, Single Axial Barbed Port, 150 psi Gage, 1.8-12V Supply, No Gel Coating in Media Path
Search Keywords: TBPMANN150PGUCV
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    TBPMANN150PGUCV
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9026204000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Mounting:
    PCB Surface Mount
  • Accuracy:
    ±0.15 %
  • Device Pressure Type:
    Gage
  • Operating Pressure Range:
    0 to 150 psi
  • Media:
    Air,Gas
  • Output Voltage:
    0 to 45 mV
  • Response Time:
    N/A
  • Typical Operating Supply Voltage:
    5 V
  • Operating Temperature:
    -40 to 125 °C
  • Dimension:
    7 x 11 x 10.94 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is TBPMANN150PGUCV RoHS compliant?
Yes, TBPMANN150PGUCV is RoHS compliant.
What is the lead time for TBPMANN150PGUCV?
The standard lead time for TBPMANN150PGUCV is approximately 23 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 150
Ships today, if you order in
23 Weeks can ship 2/5/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$18.15
5
$17.55
10
$17.29
25
$16.95
50
$16.69
100
$16.43
250 +
$14.52
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!