- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- TBPMANN030PGUCV
Description
+
Pressure Sensor 0psi to 30psi Gage 4-Pin SMD Module
Search Keywords: TBPMANN030PGUCV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:TBPMANN030PGUCV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:90262000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
45
Ships today, if you order in
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
12 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
15
$29.58
25
$29.51
50
$18.16
75
$14.38
100 +
$14.09
Click for Quote
Log in
to unlock special pricing