- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Board Mount Pressure Sensor ›
- TBPMANN001PGUCV
Description
+
Basic Board Mount Pressure Sensors: TBP Series, ± 0.15% Accuracy, Compensated/Unamplified Analog mV Output, SMT, Single Axial Barbed Port, 1 psi Gage, 1.8-12V Supply, No Gel Coating in Media Path
Search Keywords: TBPMANN001PGUCV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:TBPMANN001PGUCV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:PCB Surface Mount
-
Accuracy:±0.2 %
-
Device Pressure Type:Gage
-
Operating Pressure Range:0 to 1 psi
-
Media:Air,Gas
-
Output Voltage:0 to 7.5 mV
-
Response Time:N/A
-
Typical Operating Supply Voltage:5 V
-
Operating Temperature:-40 to 125 °C
-
Dimension:7 x 11 x 10.94 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
29 Weeks
can ship
12/17/26
Price (USD)
Qty
Unit Price
5
$9.02
25
$7.33
50
$7.31
100
$7.00
250
$6.00
500
$5.98
1,000
$5.43
2,500 +
$5.22
Click for Quote
Log in
to unlock special pricing