Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

TBPLLNN030PGUCV

Basic Board Mount Pressure Sensors: TBP Series, ± 0.15% Accuracy, Compensated/Unamplified Analog mV Output, Leadless SMT, Sing ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Basic Board Mount Pressure Sensors: TBP Series, ± 0.15% Accuracy, Compensated/Unamplified Analog mV Output, Leadless SMT, Single Axial Barbless Port, 30 psi Gage, 1.8-12V Supply, No Gel Coating in Media Path
Search Keywords: TBPLLNN030PGUCV
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    TBPLLNN030PGUCV
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9026204000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Mounting:
    PCB Surface Mount
  • Accuracy:
    ±0.15 %
  • Device Pressure Type:
    Gage
  • Operating Pressure Range:
    0 to 30 psi
  • Media:
    Air,Gas
  • Output Voltage:
    0 to 26 mV
  • Response Time:
    N/A
  • Typical Operating Supply Voltage:
    5 V
  • Operating Temperature:
    -40 to 125 °C
  • Dimension:
    7 x 11 x 10.94 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is TBPLLNN030PGUCV RoHS compliant?
Yes, TBPLLNN030PGUCV is RoHS compliant.
What is the lead time for TBPLLNN030PGUCV?
The standard lead time for TBPLLNN030PGUCV is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
12 Weeks can ship 12/10/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$13.05
25
$13.02
50
$9.76
75
$9.11
100 +
$8.93
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!