- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Board Mount Pressure Sensor ›
- TBPLANS005PGUCV
Honeywell
TBPLANS005PGUCV
Pressure Sensor 0psi to 5psi Gage 6-Pin SMD Module
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:TBPLANS005PGUCV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
50 -
Mounting:Surface Mount
-
Accuracy:±0.15 %
-
Device Pressure Type:Gage
-
Operating Pressure Range:0 to 5 psi
-
Media:Liquid
-
Output Voltage:N/A
-
Response Time:N/A
-
Typical Operating Supply Voltage:5 V
-
Operating Temperature:-40 to 125 °C
-
Dimension:7 x 7 x 10.94(Max) mm