- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Board Mount Pressure Sensor ›
- TBPDLNS015PGUCV
Description
+
Pressure Sensor 0psi to 15psi Gage 4-Pin DIP Module
Search Keywords: TBPDLNS015PGUCV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:TBPDLNS015PGUCV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026201090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:PCB Through Hole
-
Accuracy:±0.15 %
-
Device Pressure Type:Gage
-
Operating Pressure Range:0 to 15 psi
-
Media:Air,Gas
-
Output Voltage:0 to 26 mV
-
Typical Operating Supply Voltage:5 V
-
Operating Temperature:-40 to 125 °C
-
Dimension:7 x 11 x 10.94 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
25
$44.33
50
$27.28
75
$21.60
100 +
$21.16
Click for Quote
Log in
to unlock special pricing