Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

TBPDANS060PGUCV

Basic Board Mount Pressure Sensors: TBP Series, ± 0.25% Accuracy, Compensated/Unamplified, Analog mV Output, DIP, Single Axial ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Basic Board Mount Pressure Sensors: TBP Series, ± 0.25% Accuracy, Compensated/Unamplified, Analog mV Output, DIP, Single Axial Barbed Port, 60 psi Gage, 1.5 to 12 Vdc Supply, Silicone Gel Coating In Media Path
Search Keywords: TBPDANS060PGUCV
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    TBPDANS060PGUCV
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9026204000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    50
  • Mounting:
    PCB Through Hole
  • Accuracy:
    ±0.15 %
  • Device Pressure Type:
    Gage
  • Operating Pressure Range:
    0 to 60 psi
  • Media:
    Air,Gas
  • Output Voltage:
    0 to 30 mV
  • Response Time:
    N/A
  • Typical Operating Supply Voltage:
    5 V
  • Operating Temperature:
    -40 to 125 °C
  • Dimension:
    7 x 11 x 10.94 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is TBPDANS060PGUCV RoHS compliant?
Yes, TBPDANS060PGUCV is RoHS compliant.
What is the lead time for TBPDANS060PGUCV?
The standard lead time for TBPDANS060PGUCV is approximately 34 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Ships today, if you order in You may purchase all in-stock quantity of 2
Stock lot only:
2
MOQ for In Stock Qty:
4
MOQ for out of Stock Qty:
4
34 Weeks can ship 6/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$64.603
4
$58.730
5
$58.580
10
$58.440
25
$58.290
50
$35.870
75
$28.400
100 +
$27.830
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!