Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

TBPDANS005PGUCV

A compensated, unamplified, piezoresistive silicon pressure sensor that measures gage pressure from 0 psi to 5 psi.

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
A compensated, unamplified, piezoresistive silicon pressure sensor that measures gage pressure from 0 psi to 5 psi.
Search Keywords: TBPDANS005PGUCV
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    TBPDANS005PGUCV
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    90262020
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Mounting:
    PCB Through Hole
  • Accuracy:
    ±0.15 %
  • Device Pressure Type:
    Gage
  • Operating Pressure Range:
    0 to 5 psi
  • Media:
    Air,Gas
  • Output Voltage:
    0 to 25 mV
  • Response Time:
    N/A
  • Typical Operating Supply Voltage:
    5 V
  • Operating Temperature:
    -40 to 125 °C
  • Dimension:
    7 x 11 x 10.94 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is TBPDANS005PGUCV RoHS compliant?
Yes, TBPDANS005PGUCV is RoHS compliant.
What is the lead time for TBPDANS005PGUCV?
The standard lead time for TBPDANS005PGUCV is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 500
Ships today, if you order in
12 Weeks can ship 11/23/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$61.76
5
$22.20
10
$21.97
25
$20.90
50
$20.68
100
$20.26
250 +
$20.05
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!