Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

TBPDANN150PGUCV

Basic Board Mount Pressure Sensors: TBP Series, ± 0.15% Accuracy, Compensated/Unamplified Analog mV Output, DIP, Single Axial ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Basic Board Mount Pressure Sensors: TBP Series, ± 0.15% Accuracy, Compensated/Unamplified Analog mV Output, DIP, Single Axial Barbed Port, 150 psi Gage, 1.8-12V Supply, No Gel Coating in Media Path
Search Keywords: TBPDANN150PGUCV
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    TBPDANN150PGUCV
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    90262000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    50
  • Mounting:
    PCB Through Hole
  • Accuracy:
    ±0.15 %
  • Device Pressure Type:
    Gage
  • Operating Pressure Range:
    0 to 150 psi
  • Media:
    Air,Gas,Liquid
  • Output Voltage:
    0 to 45 mV
  • Response Time:
    N/A
  • Typical Operating Supply Voltage:
    5 V
  • Operating Temperature:
    -40 to 125 °C
  • Dimension:
    7 x 11 x 10.94 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is TBPDANN150PGUCV RoHS compliant?
Yes, TBPDANN150PGUCV is RoHS compliant.
What is the lead time for TBPDANN150PGUCV?
The standard lead time for TBPDANN150PGUCV is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 500
Can Ship immediately
12 Weeks can ship 1/21/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$27.98
5
$24.52
10
$23.65
25
$21.69
50
$20.65
100
$19.97
250 +
$18.81
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!