- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Force Sensors & Load Cells ›
- TBFLPNS060PGUCV
Honeywell
TBFLPNS060PGUCV
Force Sensor Module
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:TBFLPNS060PGUCV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
25 -
Device Pressure Type:Gage
-
Operating Pressure Range:0 to 1 bar
-
Typical Response Time:N/A
-
Sensor Type:Force Sensor
-
Output Voltage:0 to 25.5 mV
-
Typical Operating Supply Voltage:5 V
-
Maximum Overload Pressure:4 bar
-
Operating Temperature:0 to 50 °C
-
Mounting:PCB Surface Mount