Image is representational - see mfr. specs

TARS-HCASS

Honeywell

Inertial Measurement Unit 14V/28V Automotive

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Inertial Measurement Unit 14V/28V Automotive
Search Keywords: TARSHCASS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    TARS-HCASS
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9031808085
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Screw
  • Category:
    Inertial Measurement Unit
  • Minimum Operating Supply Voltage:
    9 V
  • Maximum Operating Supply Voltage:
    36 V
  • Output Type:
    N/A
  • Dimension:
    138 x 28mm
  • Operating Temperature:
    -40 to 85 °C
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 16
Ships today, if you order in
ADD TO CART
Price (USD)
Qty
Unit Price
1
$656.88
3 +
$631.38
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!