- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- SZRMY4N1AC110120V
Description
+
Power Relay 110/120VAC 3A 4PDT(21.5x28x36)mm Socket
Search Keywords: SZRMY4N1AC110120V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:SZRMY4N1AC110120V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Relay Construction:Non-Latching
-
AC Coil Voltage:110,120 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:4PDT
-
Maximum Current Rating:3 A
-
Mounting:Socket
-
Termination Style:Solder
-
Push to Test Button:No
-
Led Indicator:Yes
-
Operating Temperature:N/A
-
Coil Resistance:4.43 KOhm
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
160
Can Ship immediately
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
5 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
15
$8.55
25
$8.53
50
$8.51
100
$6.39
150
$5.96
200 +
$5.83
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT