- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- SZR-MY4-1P-DC24V
Honeywell
SZR-MY4-1P-DC24V
Power Relay 24VDC 3A 4PDT(21.5x28x36)mm THT
View Datasheet Ask the Datasheet Accessories Notify Me
- A wide range of applications from power to sequence control
- Designed small, four-pole type breaks 3 A load
- Gold-plated silver contact
- High dielectric strength (1,800 Vac)
- High reliability and long life
- Ultra-high sensitivity with quick response time
- High vibration and shock resistance
- UL, CE approved
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:SZR-MY4-1P-DC24V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:KR
-
ECCN:EAR99
-
Supplier's Standard Package:
50 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:4PDT
-
Maximum Current Rating:3 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:N/A
-
Coil Resistance:650 Ohm