Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

SZR-MY4-1-DC24V

Power Relay 24VDC 3A 4PDT(21.5x28x36)mm Socket

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Power Relay 24VDC 3A 4PDT(21.5x28x36)mm Socket
Product Highlights:
  • A wide range of applications from power to sequence control
  • Designed small, four-pole type breaks 3 A load
  • Gold-plated silver contact
  • High dielectric strength (1,800 Vac)
  • High reliability and long life
  • Ultra-high sensitivity with quick response time
  • High vibration and shock resistance
  • UL, CE approved
Search Keywords: SZRMY41DC24V
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: SZR-MY4-1-DC24V
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410020
COO: KR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Relay Construction: Non-Latching
DC Coil Voltage: 24 V
Contact Arrangement: 4PDT
Maximum Current Rating: 3 A
Mounting: Socket
Termination Style: Solder Lug
Push to Test Button: No
Led Indicator: No
Operating Temperature: -25 to 75 °C
Coil Resistance: 650 Ohm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SZR-MY4-1-DC24V discontinued?
Yes, SZR-MY4-1-DC24V from Honeywell is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is SZR-MY4-1-DC24V RoHS compliant?
Yes, SZR-MY4-1-DC24V is RoHS compliant.
What is the lead time for SZR-MY4-1-DC24V?
The standard lead time for SZR-MY4-1-DC24V is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 49
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$11.63
25
$8.13
50
$7.60
250
$7.20
500
$7.18
1,000 +
$7.16
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!