- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- SZR-MY2-1-DC24V
Honeywell
SZR-MY2-1-DC24V
Power Relay 24VDC 5A DPDT(21.5x28x36)mm Socket
View Datasheet Ask the Datasheet Accessories Notify Me
- A wide range of applications from power to sequence control
- Designed small, two-pole type breaks 5 A load
- Fine Silver contact
- High dielectric strength (1,800 Vac)
- High reliability and long life
- Ultra-high sensitivity with quick response time
- High vibration and shock resistance
- UL, CE approved
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:SZR-MY2-1-DC24V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:5 A
-
Mounting:Socket
-
Termination Style:Solder Lug
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-25 to 75 °C
-
Coil Resistance:650 Ohm
-
This product is discontinued, but still in stock.