Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

SZR-LY2-X1-DC24V

Power Relay 24VDC 10A DPDT(21.5x28x42.4)mm Socket

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Power Relay 24VDC 10A DPDT(21.5x28x42.4)mm Socket
Product Highlights:
  • A wide range of applications from power to sequence control
  • Designed small, two-pole type breaks 10 A load
  • Silver Cadium Oxide contact
  • High dielectric strength (1,800 Vac)
  • High reliability and long life
  • Ultra-high sensitivity with quick response time
  • High vibration and shock resistance
  • Contains LED for output indicator
  • Contains a diode to absorb counter electromotive voltage
  • UL, CE approved
Search Keywords: SZRLY2X1DC24V
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: SZR-LY2-X1-DC24V
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410020
COO: KR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Relay Construction: Non-Latching
DC Coil Voltage: 24 V
Contact Arrangement: DPDT
Mounting: Socket
Termination Style: Solder
Push to Test Button: No
Led Indicator: Yes
Coil Resistance: 650 Ohm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SZR-LY2-X1-DC24V discontinued?
Yes, SZR-LY2-X1-DC24V from Honeywell is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is SZR-LY2-X1-DC24V RoHS compliant?
Yes, SZR-LY2-X1-DC24V is RoHS compliant.
What is the lead time for SZR-LY2-X1-DC24V?
The standard lead time for SZR-LY2-X1-DC24V is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately Buy all 2 in-stock or the regular minimum order quantity of 5
Stock lot only:
2
Minimum Order Quantity:
5
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$23.914
5
$21.740
10
$21.690
25
$21.630
50
$21.580
100
$13.280
150
$10.510
200 +
$10.300
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!