- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- SZR-LY2-N1-DC24V
Honeywell
SZR-LY2-N1-DC24V
Power Relay 24VDC 10A DPDT(21.5x28x42.4)mm Socket
View Datasheet Ask the Datasheet Accessories Notify Me
- High vibration and shock resistance
- Contains LED for output indicator
- UL, CE approved
- High dielectric strength (1, 800 Vac)
- High reliability and long life
- Ultra-high sensitivity with quick response time
- A wide range of applications from power to sequence control
- Designed small, two-pole type breaks 10 A load
- Silver Cadium Oxide contact
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | SZR-LY2-N1-DC24V |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536410020 |
| COO: | KR |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
200 |
| Relay Construction: | Non-Latching |
| DC Coil Voltage: | 24 V |
| Contact Arrangement: | DPDT |
| Mounting: | Socket |
| Termination Style: | Solder |
| Push to Test Button: | No |
| Led Indicator: | Yes |
| Coil Resistance: | 650 Ohm |
-
This product is discontinued, but still in stock.