- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- SZL-WL-F-N
Description
+
Switch Limit N.O./N.C. SPDT Top Pin Plunger Screw Mount 10A 480VAC 250VDC Linear Conduit Automotive
Search Keywords: SZLWLFN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:SZL-WL-F-N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365030
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:General Purpose
-
Actuator Style:Top Pin Plunger
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:N/A
-
Dimension:40mm x 41.5mm x 97.7 mm
-
Maximum Current Rating:10@250VAC A
-
Terminal Type:Conduit
-
NEMA Standard as Enclosure Rating:N/A
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
41
Ships today, if you order in
MOQ for out of Stock Qty:
5
4 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
1
$1,178.63
5
$1,175.69
10
$620.50
15
$426.73
20 +
$418.20
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT