- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- SZL-WLC-B-N
Description
+
MICRO SWITCH™ Global Limit Switches: SZL-WL Series General Purpose Limit Switch, Additional Over Travel C Series (90° Total Travel), Side Rotary, Adjustable Roller Lever Actuator, 1NC 1NO Single Pole Double Throw (SPDT), Double Break, 0.5 in - 14NPT Conduit
Product Highlights:
- Single Pole Double Throw contact configuration
- Cost-effective
- Rugged and reliable
- Roller lever actuator
- Screw terminals
- Panel mount
- Current Rating: 10 A
- Voltage Rating AC: 480V
- Voltage Rating DC: 250V
- Operating Force: 8.8 N
Search Keywords: SZLWLCBN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:SZL-WLC-B-N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365030
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Pole Throw Configuration:SPDT
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
63
Can Ship immediately
MOQ for out of Stock Qty:
5
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$1,079.53
5
$1,076.83
10
$568.33
15
$390.85
20 +
$383.03
Click for Quote
Log in
to unlock special pricing