Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

SZL-WLC-A-N

MICRO SWITCH™ Global Limit Switches: SZL-WL Series General Purpose Limit Switch, Additional Over Travel C Series (90° Total Tr ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
MICRO SWITCH™ Global Limit Switches: SZL-WL Series General Purpose Limit Switch, Additional Over Travel C Series (90° Total Travel), Side Rotary, Standard Roller Lever Actuator, 1NC 1NO Single Pole Double Throw (SPDT), Double Break, 0.5 in - 14NPT Conduit
Search Keywords: SZLWLCAN
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: SZL-WLC-A-N
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509055
COO: KR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Type: General Purpose
Actuator Style: Side Rotary with Roller Lever
Pole Throw Configuration: SPDT
Switch Configuration: N.O./N.C.
Maximum Current Rating: 10@250VAC A
Terminal Type: Conduit
Body Orientation: Right Angle
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SZL-WLC-A-N RoHS compliant?
Yes, SZL-WLC-A-N is RoHS compliant.
What is the lead time for SZL-WLC-A-N?
The standard lead time for SZL-WLC-A-N is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 22
Ships today, if you order in
MOQ for out of Stock Qty:
5
4 Weeks can ship 12/2/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$342.66
5
$329.36
10
$322.90
15
$322.09
20 +
$319.73
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!