Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

SZL-WL-A-N

Switch Limit N.O./N.C. SPDT Side Rotary with Roller Lever Screw Mount 10A 480VAC 250VDC 13.3N Rotary Conduit Automotive

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Limit N.O./N.C. SPDT Side Rotary with Roller Lever Screw Mount 10A 480VAC 250VDC 13.3N Rotary Conduit Automotive
Search Keywords: SZLWLAN
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: SZL-WL-A-N
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509055
COO: KR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Type: General Purpose
Actuator Style: Side Rotary with Roller Lever
Pole Throw Configuration: SPDT
Switch Configuration: N.O./N.C.
Operating Force: 13.3 N
Maximum Current Rating: 10@250VAC A
Terminal Type: Conduit
Body Orientation: Right Angle
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SZL-WL-A-N RoHS compliant?
Yes, SZL-WL-A-N is RoHS compliant.
What is the lead time for SZL-WL-A-N?
The standard lead time for SZL-WL-A-N is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 19
Can Ship immediately
MOQ for out of Stock Qty:
5
9 Weeks can ship 1/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$443.35
5
$439.02
10
$417.90
15
$416.86
20 +
$415.82
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!