- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- SZL-VL-S-K-N-M
Honeywell
SZL-VL-S-K-N-M
VL Limit Switch _COIL SPRING
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
VL Limit Switch _COIL SPRING
Search Keywords: SZLVLSKNM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:SZL-VL-S-K-N-M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Miniature
-
Actuator Style:Wobble
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:2 N
-
Maximum Current Rating:0.5@380VAC A
-
Terminal Type:Conduit
-
NEMA Standard as Enclosure Rating:1, 12, 13
-
Body Orientation:Straight
Frequently Asked Questions
Is SZL-VL-S-K-N-M RoHS compliant?
Yes, SZL-VL-S-K-N-M is RoHS compliant.
What is the lead time for SZL-VL-S-K-N-M?
The standard lead time for SZL-VL-S-K-N-M is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
4 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
1
$68.05
5
$67.26
10
$59.48
30
$52.35
50
$46.10
100
$45.28
250 +
$45.16
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT