- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- SZL-VL-S-H-N-M
Description
+
VL Limit Switch _TOP ROLLER PLUNGER Ф12.5x3.8
Search Keywords: SZLVLSHNM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:SZL-VL-S-H-N-M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Miniature
-
Actuator Style:Top Roller Plunger
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:9 N
-
Dimension:28.5mm x 25.7mm x 107.7 mm
-
Maximum Current Rating:0.5@380VAC A
-
Terminal Type:Conduit
-
NEMA Standard as Enclosure Rating:1, 12, 13
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
64
Can Ship immediately
8 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
1
$47.53
5
$43.15
10
$38.55
25
$36.12
50
$34.74
100
$34.28
250 +
$34.11
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT