- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- SZL-VL-S-F-N-M
Description
+
VL Limit Switch _COIL SPRING+ PLASTIC ROD
Search Keywords: SZLVLSFNM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:SZL-VL-S-F-N-M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Miniature
-
Actuator Style:Wobble
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:2 N
-
Dimension:28.5mm x 25.7mm x 169.2 mm
-
Maximum Current Rating:0.5@380VAC A
-
Terminal Type:Conduit
-
NEMA Standard as Enclosure Rating:1, 12, 13
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
105
Ships today, if you order in
8 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
1
$52.23
5
$39.05
10
$36.36
25
$35.61
50
$34.89
100
$34.45
300 +
$34.36
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT