Image is representational - see mfr. specs

SZL-VL-S-E-N-M

Honeywell

"VL Limit Switch _CROSS TOP ROLLER PLUNGER Ф12.5x3.8"

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
"VL Limit Switch _CROSS TOP ROLLER PLUNGER Ф12.5x3.8"
Search Keywords: SZLVLSENM
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    SZL-VL-S-E-N-M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Type:
    Miniature
  • Actuator Style:
    Cross Roller Plunger
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Operating Force:
    9 N
  • Dimension:
    28.5mm x 25.7mm x -1 mm
  • Maximum Current Rating:
    0.5@380VAC A
  • Terminal Type:
    Conduit
  • NEMA Standard as Enclosure Rating:
    1, 12, 13
  • Body Orientation:
    Straight
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 19
Ships today, if you order in
8 Weeks can ship 7/6/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$55.91
5
$53.07
20
$45.10
40
$44.99
60
$44.88
100
$44.76
260 +
$44.65
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!