- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- SZL-VL-S-B-N-M
Honeywell
SZL-VL-S-B-N-M
VL Limit Switch _SIDE ROTARY -ADJUSTABLE LEVER PLASTIC ROLLER Ф18x6.5
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | SZL-VL-S-B-N-M |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509055 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Miniature |
| Actuator Style: | Side Rotary with Adjustable Lever |
| Pole Throw Configuration: | SPDT |
| Switch Configuration: | N.O./N.C. |
| Maximum Current Rating: | 0.5@380VAC A |
| Terminal Type: | Conduit |
| NEMA Standard as Enclosure Rating: | 1, 12, 13 |
| Body Orientation: | Right Angle |