- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- SZL-VL-D
Description
+
MICRO SWITCH™ Global Limit Switches: SZL-VL Series General Purpose Limit Switch, Side Rotary, Top Pin Plunger Actuator, 1NC 1NO Single Pole Double Throw (SPDT), Double Break, Flexible Cable Gland
Product Highlights:
- Gold plated silver contacts
- Compact design for small mounting space
- Special design for easy wiring with ample wiring space
- Two-circuit double-break
- Diecast base and plastic cover
- Standard mounting dimensions
- Long mechanical life
- 5 Amp current capacity
- Ambient Temp Range: -20 C to 60 C [-4 F to 140 F]
- UL, C-UL, CE approved
Search Keywords: SZLVLD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:SZL-VL-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:General Purpose
-
Actuator Style:Top Plunger
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:8.83 N
-
Dimension:28 x 25 x 100.5 mm
-
Maximum Current Rating:5 A
-
Terminal Type:Wire Lead
-
NEMA Standard as Enclosure Rating:N/A
-
Body Orientation:Straight
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.