- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Board Mount Pressure Sensor ›
- SXP15ASMTP
Honeywell
SXP15ASMTP
Board Pressure Transducer
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:SXP15ASMTP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Mounting:Surface Mount
-
Device Pressure Type:Absolute
-
Operating Pressure Range:0 to 15 psi
-
Output Voltage:N/A
-
Typical Operating Supply Voltage:12 V
-
Operating Temperature:-40 to 125 °C
-
Dimension:7.6 x 7.6 x 3.7 mm
-
This product is discontinued, but still in stock.