Available Replacements
Honeywell
SX30A
Pressure Sensor 0psi to 30psi Absolute 4-Pin SIP
View Datasheet Accessories
RoHS Compliant
Discontinued
Description
+
Pressure Sensor 0psi to 30psi Absolute 4-Pin SIP
Product Highlights:
- Low Cost
- High-Impedance Bridge
- Absolute and Differential (Gauge)
- Low Noise
- Low Power Consumption for Battery Power
Search Keywords: SX30A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:SX30A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Mounting:PCB Through Hole
-
Accuracy:±0.5 %
-
Device Pressure Type:Absolute
-
Operating Pressure Range:0 to 30 psi
-
Media:Air,Gas
-
Output Voltage:0 to 110 mV
-
Response Time:0.1 mS
-
Typical Operating Supply Voltage:5 V
-
Operating Temperature:-40 to 85 °C
-
Dimension:12.8 x 5.1 x 13.3 mm
Frequently Asked Questions
Is SX30A discontinued?
Yes, SX30A from Honeywell is discontinued (end-of-life July 2012). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces SX30A?
The recommended replacement for SX30A is NSCSSNN030PAUNV from Honeywell, available from OnlineComponents.com.
Is SX30A RoHS compliant?
Yes, SX30A is RoHS compliant.
What is the lead time for SX30A?
The standard lead time for SX30A is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.