- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Board Mount Pressure Sensor ›
- SX15D/SZ75147
Description
+
Silicon Pressure Sensors
Search Keywords: SX15DSZ75147
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:SX15D/SZ75147
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
15 -
Mounting:Through Hole
-
Accuracy:N/A
-
Device Pressure Type:Differential
-
Operating Pressure Range:0 to 15 psi
-
Media:Air,Gas
-
Output Voltage:N/A
-
Response Time:0.1 mS
-
Typical Operating Supply Voltage:N/A
-
Operating Temperature:-40 to 85 °C
-
Dimension:12.8 x 5.1 x 13.3 mm
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,269
Can Ship immediately
Minimum Order Quantity:
7
Price (USD)
Qty
Unit Price
7
$18.21
33
$17.45
65
$16.76
322
$16.09
964 +
$15.41
Click for Quote
Log in
to unlock special pricing