- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Board Mount Pressure Sensor ›
- SX01DD4
Available Replacements
RECOMMENDED REPLACEMENT
Honeywell
SX01DD4
Pressure Sensor 0psi to 1psi Differential/Gage 6-Pin DIP-D4
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Description
+
Pressure Sensor 0psi to 1psi Differential/Gage 6-Pin DIP-D4
Product Highlights:
- Low Cost
- High-Impedance Bridge
- Absolute and Differential (Gauge)
- Low Noise
- Low Power Consumption for Battery Power
Search Keywords: SX01DD4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:SX01DD4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:PCB Through Hole 90 °
-
Accuracy:±0.5 %
-
Device Pressure Type:Differential
-
Operating Pressure Range:0 to 1 psi
-
Media:Air,Gas
-
Output Voltage:0 to 20 mV
-
Response Time:0.1 mS
-
Typical Operating Supply Voltage:5 V
-
Operating Temperature:-40 to 85 °C
-
Dimension:19.56 x 13.97 x 9.65 mm
Frequently Asked Questions
Is SX01DD4 discontinued?
Yes, SX01DD4 from Honeywell is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces SX01DD4?
The recommended replacement for SX01DD4 is NSCDRRN001PDUNV from Honeywell, available from OnlineComponents.com.
Is SX01DD4 RoHS compliant?
Yes, SX01DD4 is RoHS compliant.
What is the lead time for SX01DD4?
The standard lead time for SX01DD4 is approximately 29 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.