Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

SV1021

Res Cermet POT 1K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.97mm (9.52 X 9.52mm) Pin Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Res Cermet POT 1K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.97mm (9.52 X 9.52mm) Pin Thru-Hole
Search Keywords: SV1021
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: SV1021
Unit of Measure: Per Each
RoHS: Yes
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Through Hole
Number of Turns: 1(Elec),1(Mech) Turns
Termination Style: Pin
Power Rating: 0.5 (1/2) W
Resistance Value: 1 KOhm
Tolerance: 10 %
Temperature Coefficient: ±70 ppm/°C
Dimension: 9.52 x 9.52 mm
Operating Temperature: -65 to 150 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SV1021 RoHS compliant?
Yes, SV1021 is RoHS compliant.
What is the lead time for SV1021?
The standard lead time for SV1021 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 54
Can Ship immediately
9 Weeks can ship 1/13/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$178.19
10
$37.41
50
$30.42
100
$20.62
250
$17.74
500 +
$14.98
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!